text.skipToContent text.skipToNavigation

Manufacturer Part #

0287010.PXCN

287 Series Fast-Acting 32 V 10 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse 0287010.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32kV
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 7.7MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Red
Typical Melting I2t (A2sec): 115A
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
117,828
USA:
117,828
142,460
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
2,000
$0.108
5,000
$0.106
20,000+
$0.102
Product Variant Information section