text.skipToContent text.skipToNavigation

Manufacturer Part #

04153.15DRSP

415 Series 277 V 3.15 A 1500 A Interrupt Rating SMT Time Lag Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse 04153.15DRSP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 277VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 0.054Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 37
Dimension: 15 x 5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Germany:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,725.00
USD
Quantity
Unit Price
1,500
$1.15
3,000+
$1.13
Product Variant Information section