text.skipToContent text.skipToNavigation

Manufacturer Part #

0437.750WR

437 Series 1206 Very Fast-Acting 63 V 750 mA Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse 0437.750WR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Fast-Acting
Current Rating: 750mA
Resistance: 0.665Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 0.064A
Dimension: L  3.2mm x W  1.63mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
492,000
USA:
492,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section