text.skipToContent text.skipToNavigation

Manufacturer Part #

0456040.DR

465 Series Very Fast-Acting 60 V 40 A 12.5 x 4.45 mm SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0456040.DR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Fast-Acting
Current Rating: 40A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.5mm x W  4.45mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
1,500+
$2.10
Product Variant Information section