text.skipToContent text.skipToNavigation

Manufacturer Part #

0459004.UR

459 Series Very Fast-Acting 125 V 4 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2519
Product Specification Section
Littelfuse 0459004.UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 4A
Resistance: 0.0197Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.35A
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,500
$0.635
5,000+
$0.62