Manufacturer Part #
0461.500ER
461 Series Slo-Blo 600 V 0.5 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0461.500ER - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Rated Voltage (VAC): | 600VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 0.5A |
| Resistance: | 0.56Ω |
| Interrupting Rating: | 60A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.84A |
| Dimension: | L 10.1mm x W 3.12mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
10,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount