Manufacturer Part #
04611.25ER
461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2046 | ||||||||||
Product Specification Section
Littelfuse 04611.25ER - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Rated Voltage (VAC): | 600VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 1.25A |
| Resistance: | 0.104Ω |
| Interrupting Rating: | 60A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 16.5A |
| Dimension: | L 10.1mm x W 3.12mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
718
USA:
718
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.16
15
$1.04
75
$0.97
250
$0.92
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount