Manufacturer Part #
0466.375NR
466 Series Very Fast-Acting 125 V 0.375 A 1206 Surface Mount Thin Film Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1906 | ||||||||||
Product Specification Section
Littelfuse 0466.375NR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.375A |
| Resistance: | 0.351Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.0045A |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,346
USA:
1,346
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.885
20
$0.78
100
$0.725
500
$0.67
2,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount