text.skipToContent text.skipToNavigation

Manufacturer Part #

0SLC030.T

SLC Series Medium Time Delay 480 V 30 A Ø 10.3 x 41.3 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0SLC030.T - Technical Attributes
Attributes Table
Voltage Rating: 480V
Response Characteristic: Medium Time Delay
Current Rating: 30A
Dimension: L  41.3mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10
Total
$106,200.00
USD
Quantity
Unit Price
10
$10.95
30
$10.86
50
$10.82
200
$10.70
300+
$10.62