text.skipToContent text.skipToNavigation

Manufacturer Part #

37212500431

372 Series Time Lag 250 V 2.5 A Ø 8.5 x 7.5 mm Through Hole Radial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse 37212500431 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 2.5A
Resistance: 0.022Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 35
Dimension: D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
Germany:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$30.20
USD
Quantity
Unit Price
200
$0.151
800
$0.147
3,000
$0.144
8,000
$0.141
20,000+
$0.137
Product Variant Information section