Manufacturer Part #
BK/AGC-2-R
AGC Series Fast-Acting 250 VAC 12 A 6.3 x 32 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Eaton BK/AGC-2-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Dimension: | L 32mm x D 6.3mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,179
USA:
19,179
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
5,000
$0.104
15,000+
$0.0984
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount