text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDA-10-R

MDA Series Time Delay 250 VAC 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-MDA-10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 10A
Resistance: 0.00948Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 1620.43A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,770
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
1
$0.54
75
$0.525
250
$0.515
1,000
$0.50
3,000+
$0.475
Product Variant Information section