text.skipToContent text.skipToNavigation

Manufacturer Part #

CB61F15A-TR1

CB61F Series Fast-Acting 125 V 15 A 6.1 x 2.57 mm Surface Mount Brick Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Eaton CB61F15A-TR1 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 15A
Dimension: L  6.1mm x W  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.18
4,000
$0.179
10,000
$0.177
15,000+
$0.174
Product Variant Information section