Manufacturer Part #
F0603E3R00FSTR
F0603E Series Current Limited 32 V 3 A 0603 SMT Thin Film Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F0603E3R00FSTR - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The F0603E3R00FSTR is a Accu-Guard® II SMD Thin-Film Fuse and it's Working voltage max: 32 V,Current Rating: 3 A, Operating Temp Range: -55 to +125 °C a version of Accu-Guard® fuses for a wider range of current and voltage ratings. Con struct ed on alumina substrates, Accu-Guard® II fuses display superior electrical, mechanical and en vi ron men tal properties.
Environmental Characteristics:
- Test:Solderability
- Conditions:Components completely immersed in a solder bath at 235 ±5°C for 2 sec
- Requirement:Terminations to be well tinned No visible damage
- Test:Leach Resistance
- Conditions:Completely immersed in a solder bath at 260 ±5°C for 60 secs
- Requirement:Dissolution of termination ≤ 25% of area ΔR/R<10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount