Manufacturer Part #
MFU0603FF04000P100
MFU Series 0603 32 V 4 A Very Quick Acting Surface Mount Thin Film Chip Fuses
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MFU0603FF04000P100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MFU0603FF04000P100 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 4A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
5,000
$0.116
15,000
$0.114
25,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount