Manufacturer Part #
NUF8402MNT4G
NUF8402 Series 8 V 20 pF 8 Channel EMI Filter with ESD Protection - DFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
onsemi NUF8402MNT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUF8402MNT4G - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Breakdown Voltage-Max: | 8V |
| Capacitance: | 20pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | DFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.40
8,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DFN-16
Mounting Method:
Surface Mount