Manufacturer Part #
PESD3V3U1UA,115
PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD3V3U1UA,115 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 6.8V |
| Breakdown Voltage-Min: | 4.5V |
| Capacitance: | 2.6pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount