Manufacturer Part #
PUSB3F96X
PUSB3F96 Series 4.6 V 0.6 pF SMT Uni-Directional ESD Protection Diode - DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Nexperia PUSB3F96X - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 4.6V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5.5V |
| Capacitance: | 0.6pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount