Manufacturer Part #
SMDA12.TBT
SMDA Series 24 V 150 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1827 | ||||||||||
Product Specification Section
Semtech SMDA12.TBT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 24V |
| Breakdown Voltage-Max: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 150pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 12µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$2.24
5
$2.09
30
$1.92
100
$1.81
250+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount