Manufacturer Part #
SP724AHTG
SP724 Series 3 pF Surface Mount ESD Protection Diode - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Littelfuse SP724AHTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP724AHTG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Standoff Voltage: | 20V |
| Capacitance: | 3pF |
| Operating Temp Range: | -40°C to +105°C |
| ESD Voltage-Max: | 8kV |
| Leakage Current: | 0.01µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount