text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0511P.TCT

UCLAMP Series 14 V 75 pF SMT uClamp™ 1-Line ESD Protection - SLP-1006P2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1845
Product Specification Section
Semtech UCLAMP0511P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 14V
Breakdown Voltage-Max: 10V
Standoff Voltage: 5V
Capacitance: 75pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
369
USA:
369
Cost Per Unit
$4.20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.70 USD Each
Total
$8.40
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.