text.skipToContent text.skipToNavigation

Manufacturer Part #

01220088Z

122 Series Beryllium Copper 15 A 250 V PC Mount Ø 1/4 inch Ear Clip Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2516
Product Specification Section
Littelfuse 01220088Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  7.11mm x W  7.87mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
14,910
USA:
14,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
2,000
$0.32
5,000+
$0.31