text.skipToContent text.skipToNavigation

Manufacturer Part #

03540904ZXGY

354 Series 300 V 30 A Quick Connect Chassis Mount Cartridge Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540904ZXGY - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Quick Connect
No of Poles: 4
Operating Temp Range: -40°C to +85°C
Height - Max: 13.97mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$672.00
USD
Quantity
Unit Price
5
$4.69
25
$4.59
75
$4.52
150
$4.48
400+
$4.36
Product Variant Information section