Manufacturer Part #
RXEF050-2
RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
Littelfuse RXEF050-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF050-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.5A |
| Trip Current: | 1A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 7.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole