text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF250

RXEF Series 72 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse RXEF250 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  20.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
28
USA:
28
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.50
USD
Quantity
Unit Price
50
$0.375
150
$0.365
500
$0.36
1,500
$0.35
5,000+
$0.335
Product Variant Information section