text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP110A-E3/54

5KP Series 5000 W 110 V Uni-Directional Through Hole TVS Diode - P600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP110A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 28.2A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 110V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 300pF
Breakdown Voltage-Max: 135V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$736.00
USD
Quantity
Unit Price
800
$0.92
1,600
$0.905
2,400
$0.90
3,200
$0.895
4,000+
$0.875
Product Variant Information section