Manufacturer Part #
EMIF03-SIM02M8
3 Channel 1.7 x 1.5 mm 17 pF SMT SIM Card EMI Low-Pass Filter-uQFN-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
STMicroelectronics EMIF03-SIM02M8 - Product Specification
STMicroelectronics EMIF03-SIM02M8 - Technical Attributes
Attributes Table
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.196
6,000
$0.194
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount