Manufacturer Part #
ESD8472MUT5G
ESD8472 Series 7 V 300 mW Ultra-Low Capacitance ESD Protection - X3DFN2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Package Style:DFN-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2030 | ||||||||||
Product Specification Section
onsemi ESD8472MUT5G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7V |
| Clamping Voltage-Max: | 15V |
| Directional: | Bi-Directional |
| Power Dissipation: | 300W |
| Package Style: | DFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
863
USA:
863
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1
$0.30
20
$0.235
150
$0.193
1,000
$0.152
5,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
DFN-2
Mounting Method:
Surface Mount