Manufacturer Part #
NUP2114UPXV5T1G
NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NUP2114UPXV5T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP2114UPXV5T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 12V |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 7.5V |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.11
8,000
$0.108
16,000
$0.107
20,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount