Manufacturer Part #
NUP2201MR6T1G
NUP2201MR6 Series 6 V 500 W Unidirectional Zener Transient Voltage Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
onsemi NUP2201MR6T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 25A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 500W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The NUP2201MR6 is a Transient Voltage Suppressors. They are ESD Protection Diodes with Low Clamping Voltage. The NUP2201MR6 transient voltage suppressor is designed to protect high speed data lines from ESD, EFT, and lightning.
Features:
- Low Clamping Voltage
- Stand−Off Voltage: 5 V
- Low Leakage
- Protection for the Following IEC Standards: IEC 61000−4−2 Level 4 ESD Protection
- UL Flammability Rating of 94 V−0
- Pb−Free Package is Available
Applications:
- High Speed Communication Line Protection
- USB 1.1 and 2.0 Power and Data Line Protection
- Digital Video Interface (DVI)
- Monitors and Flat Panel Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
9,000+
$0.30
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.31 / Stock: 0 Qty: 3,000+$0.31 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.31 / Stock: 81,000 Qty: 3,000+$0.31 Stock: 81,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.31 / Stock: 0 Qty: 3,000+$0.31 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.31 / Stock: 0 Qty: 3,000+$0.31 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount