text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE6.8CA

P6KE Series 10.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse P6KE6.8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 58.1A
Reverse Leakage Current: 1000µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 600pF
Breakdown Voltage-Max: 7.14V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$284.80
USD
Quantity
Unit Price
4,000
$0.0712
8,000
$0.0701
16,000
$0.069
20,000
$0.0686
60,000+
$0.0664
Product Variant Information section