text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1CAN,215

PESD1CAN Series 70 V 17 pF SMT CAN Bus ESD Protection Diode - SOT-23

Product Specification Section
Nexperia PESD1CAN,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD1CAN,215 is a part of PESD1 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.

Features:

  • Due to the integrated diode structure only one small SOT23 package is needed to protect two CAN bus lines
  • Max. peak pulse power: PPP = 200 W at tp = 8/20 ms
  • Low clamping voltage: VCL = 40 V at IPP = 1 A
  • Ultra low leakage current: IRM < 1 nA
  • Typ. diode capacitance matching: DCd/Cd = 0.1 %
  • ESD protection up to 23 kV
  • IEC 61000-4-2, level 4 (ESD)
  • IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 ms
  • Small SMD plastic package

Applications:

  • CAN bus protection
  • Automotive applications

View the complete PESD1 series of ESD protection diodes

Pricing Section
Global Stock:
1,341,000
USA:
1,341,000
1,470,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305