Manufacturer Part #
PSLC03-LF-T7
PSLC03 Series 1 Channel 19 Vcl 300 W 3 pF Uni-Directional SMT TVS Array -SOT-143
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
ProTek Devices PSLC03-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 4V |
| Clamping Voltage-Max: | 42997V |
| Directional: | Uni-Directional |
| Power Dissipation: | 350W |
| Peak Output Current: | 20A |
| Reverse Leakage Current: | 125µA |
| Peak Power: | 350W |
| Test Current: | 1mA |
| Standoff Voltage: | 3.3V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 3pF |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount