Manufacturer Part #
PTVS45VS1UTR,115
PTVSxS1UTR Series 400 W 55.3 V Surface Mount Unidirectional TVS Diode - SOD-123W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Nexperia PTVS45VS1UTR,115 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 50V |
| Clamping Voltage-Max: | 72.7V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5.5A |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 400W |
| Standoff Voltage: | 45V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +185°C |
| Storage Temperature Range: | -65°C to +185°C |
| Breakdown Voltage-Max: | 55.3V |
| Package Style: | SOD-123W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.48
6,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount