text.skipToContent text.skipToNavigation

Manufacturer Part #

SA5.0A-E3/54

SA Series 500 W 5 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay SA5.0A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 54.3A
Reverse Leakage Current: 600µA
Peak Power: 500W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 7.07V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The SA5.0A-E3/54 is a part of SA5.0 series TVS Diodes.It has an operating temperature ranging from - 55 °C to +175 °C and it is available in DO-204AC Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

View the complete SA5.0 series of TVS Diodes.

Pricing Section
Global Stock:
3,066
USA:
3,066
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.40
100
$0.345
400
$0.305
2,000+
$0.26
Product Variant Information section