text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8A27HE3/2D

SM8A27 Series 6.6 kW 27 V Uni-Directional SMT Automotive TVS Diode - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1909
Product Specification Section
Vishay SM8A27HE3/2D - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 27V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 6600W
Reverse Leakage Current: 1µA
Peak Power: 6600W
Test Current: 10mA
Standoff Voltage: 22V
Reverse Current-Max: 130A
Forward Voltage: 0.98V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
335
USA:
335
Cost Per Unit
$6.68
Unit Price:
$3.18 USD Each
Total
$13.36
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.