Manufacturer Part #
SM8A27HE3/2D
SM8A27 Series 6.6 kW 27 V Uni-Directional SMT Automotive TVS Diode - DO-218AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:DO-218AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SM8A27HE3/2D - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 27V |
| Clamping Voltage-Max: | 40V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6600W |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 6600W |
| Test Current: | 10mA |
| Standoff Voltage: | 22V |
| Reverse Current-Max: | 130A |
| Forward Voltage: | 0.98V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | DO-218AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$1.74
1,500
$1.73
2,250+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DO-218AB
Mounting Method:
Surface Mount