text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36A

SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode - DO-21AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2229
Product Specification Section
Littelfuse SMBJ36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 10.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,552
USA:
2,552
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
15
$0.21
75
$0.172
300
$0.139
1,500+
$0.101