Manufacturer Part #
SMBJ5.0CA-E3/52
SMBJ Series 600 W 5 V Bi-Directional SMT TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Vishay SMBJ5.0CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ5.0CA-E3/52 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMBJ5.0CA-E3/52 is a part of SMBJ5.0CA series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AA Packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units
- Computer
- Industrial
- Automotive
- Telecommunication
View the complete SMBJ5.0CA family of TVS Diodes
Pricing Section
Global Stock:
256,500
USA:
256,500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$0.0627
3,000
$0.0607
11,250
$0.0589
18,750
$0.0582
37,500+
$0.0561
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount