Manufacturer Part #
UCLAMP0301PQTNT
UCLAMP Series 8 Vcl Low Voltage μClamp® for ESD and CDE Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP0301PQTNT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP0301PQTNT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3.1V |
| Clamping Voltage-Max: | 8V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 40W |
| Standoff Voltage: | 3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 30pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount