Manufacturer Part #
USBLC6-4SC6
USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
STMicroelectronics USBLC6-4SC6 - Technical Attributes
Attributes Table
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0774
6,000
$0.0761
12,000
$0.0749
15,000
$0.0745
45,000+
$0.072
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0774 / Stock: 0 Qty: 3,000+$0.0774 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0774 / Stock: 0 Qty: 3,000+$0.0774 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0763 / Stock: 48,000 Qty: 3,000+$0.0763 Stock: 48,000
- Reel Qty: 9,000+ / Unit Price: $0.0774 / Stock: 0 Qty: 3,000+$0.0774 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount