text.skipToContent text.skipToNavigation

Manufacturer Part #

VESD05B1-02V-G3-08

ESD Suppressors / TVS Diodes 5 V Unidirectional SOD-523

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay VESD05B1-02V-G3-08 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Peak Output Current: 3.5A
Reverse Leakage Current: 0.01µA
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 0.1µA
Forward Voltage: 1.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 12pF
Breakdown Voltage-Max: 7.5V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.20
USD
Quantity
Unit Price
8,000
$0.0399
16,000
$0.0393
24,000
$0.0389
40,000
$0.0385
80,000+
$0.0376
Product Variant Information section