Manufacturer Part #
96AB2-102-F
96 Series 12 Key 1.72 N 3 x 4 Front Panel Mount Standard Keypad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 96AB2-102-F - Technical Attributes
Attributes Table
| Current Rating: | 5mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$25.13
3
$24.76
5
$24.60
15
$24.24
25+
$23.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk