Manufacturer Part #
367003-D01
Black 8.2 Foot Right Angle 3 Male Conductor to Female Socket Slots Power Cord
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 367003-D01 - Technical Attributes
Attributes Table
| Length: | 8.2in |
| Connector Type: | CEE |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
70+
$6.47
Product Variant Information section
Available Packaging
Package Qty:
70 per Bag