Manufacturer Part #
AC-C7 EU
AC Power Cord Europe, C7 for C8 inlet, 0.75 mm, 6', 18 AWG, Black
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices AC-C7 EU - Technical Attributes
Attributes Table
| Length: | 6ft |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$1.75
400
$1.73
600
$1.72
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag