text.skipToContent text.skipToNavigation

Manufacturer Part #

CBI2420A

48 W Single Output 24 V 20 A 3 Charge Levels Din Rail IP20 DC-UPS System

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBI2420A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 48W
Output Voltage: 24V
Input Voltage: 90V to 305V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,091.75
USD
Quantity
Unit Price
1+
$1,091.75
Product Variant Information section