text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-12SC

RAC05 Series 5 W Single Output 12 V Isolated Encapsulated AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-12SC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.70
USD
Quantity
Unit Price
10
$19.67
20
$19.50
30
$19.40
40+
$19.28
Product Variant Information section