Manufacturer Part #
MEV1S0505SC
MEV1 Series 5 V 200 mA Surface Mount Single Output DC/DC Converter - SIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Murata Power Solutions MEV1S0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 84% |
| Output Current: | 200mA |
| Ripple & Noise: | 20mV |
| Package Style: | SIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$5.06
50
$5.00
75
$4.97
100
$4.94
125+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-6
Mounting Method:
Through Hole