text.skipToContent text.skipToNavigation

Manufacturer Part #

MGJ2D121509SC

MGJ2 Series 2 W 12 V Input 15/-8.7 V Outputs 5.2 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Murata Power Solutions MGJ2D121509SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -8.7V/15V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Regulation (%): 5.3%
Output Current: 80mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 30mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.75
USD
Quantity
Unit Price
25
$6.43
50
$6.39
75
$6.37
100
$6.35
125+
$6.30
Product Variant Information section