text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK0505SAC

NMK Series 2 W 5 V Input 5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2550
Product Specification Section
Murata Power Solutions NMK0505SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,708
USA:
1,708
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.04
USD
Quantity
Unit Price
4
$6.26
15
$6.18
25
$6.16
50
$6.12
100+
$6.04